- Home ›
- All Products›
- ECA-0030
ECA-0030
TE Connectivity / Raychem Brand
ECA-0030
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ECA-0030
Search Keywords: ECA0030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ECA-0030
-
Alias/AKA:444249-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Ferrule
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Current Rating (Max):1 A
-
Product Type:Connector
-
Connector Shielding Accessory Type:Ferrule
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$338.36
50
$178.58
75
$122.81
100 +
$120.36
Click for Quote
Log in
to unlock special pricing