- Home ›
- All Products›
- EC9912-000
EC9912-000
TE Connectivity / Raychem Brand
ZHD-SCE-5K-4.8-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-5K-4.8-50-9
Search Keywords: EC9912000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9912-000
-
Alias/AKA:ZHD-SCE-5K-4.8-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2 in, 50 mm
-
Recovered Inside Diameter (Max):.09 in, 2.36 mm
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$1.924
2,500
$1.019
3,750
$0.717
5,000 +
$0.702
Click for Quote
Log in
to unlock special pricing