Image is representational - see mfr. specs

ZHD-SCE-5K-3.2-50-S1-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZHD-SCE-5K-3.2-50-S1-9
Search Keywords: EC9911000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC9911-000
  • Alias/AKA:
    ZHD-SCE-5K-3.2-50-S1-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Markers per Sleeve:
    2
  • Number of Prescores:
    1
  • Packaging Quantity:
    5000
  • Primary Product Color:
    White
  • Printer Technology:
    Thermal Transfer
  • Product Length:
    2 in, 50 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Expanded Inside Diameter (Min):
    .125 in, 3.2 mm
  • Recovered Inside Diameter (Max):
    .06 in, 1.58 mm
  • Shrink Ratio:
    2:1
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.179
2,500
$1.154
3,750
$0.812
5,000 +
$0.796
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!