- Home ›
- All Products›
- EC9909-000
EC9909-000
TE Connectivity / Raychem Brand
ZHD-SCE-5K-2.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-5K-2.4-50-S1-9
Search Keywords: EC9909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9909-000
-
Alias/AKA:ZHD-SCE-5K-2.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Prescores:1
-
Markers per Sleeve:2
-
Packaging Quantity:5000
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.047 in, 1.19 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$2.048
2,500
$1.084
3,750
$0.763
5,000 +
$0.748
Click for Quote
Log in
to unlock special pricing