- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EC9906-000
EC9906-000
TE Connectivity / Raychem Brand
ZHD-SCE-1K-25.4-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-1K-25.4-50-9
Search Keywords: EC9906000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9906-000
-
Alias/AKA:ZHD-SCE-1K-25.4-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Comment:Other colors available, contact TE.
-
Compatible Cable Diameter:14.29 – 21.59 mm
-
Packaging Quantity:1000
-
Operating Temperature Range:-55 – 125 °C
-
Grade:LFH
-
Sleeve Length (Nominal):50 mm
-
Number of Prescores:N/A
-
Fire Performance:Self-Extinguishing
-
Markers per Sleeve:N/A
-
Recovered Inside Diameter (Max):.5 in
-
Expanded Inside Diameter (Min):25.4 mm
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Format:Ladder
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:White
-
Wall Thickness (Nominal) (Full Recovery):.0354 in
-
Shrink Ratio:2:1
-
Material:Radiation Crosslinked Polyolefin
-
Product Type:Marker Sleeve
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$5.42
500
$3.33
750
$2.64
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing