- Home ›
- All Products›
- EC9904-000
EC9904-000
TE Connectivity / Raychem Brand
ZHD-SCE-1K-19.0-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-1K-19.0-50-9
Search Keywords: EC9904000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9904-000
-
Alias/AKA:ZHD-SCE-1K-19.0-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:1
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.73 in, 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$5.84
1,000
$3.09
1,500
$2.18
2,000 +
$2.13
Click for Quote
Log in
to unlock special pricing