Image is representational - see mfr. specs

ZHD-SCE-1K-9.5-50-S1-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZHD-SCE-1K-9.5-50-S1-9
Search Keywords: EC9901000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC9901-000
  • Alias/AKA:
    ZHD-SCE-1K-9.5-50-S1-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Printer Technology:
    Thermal Transfer
  • Markers per Sleeve:
    2
  • Number of Prescores:
    1
  • Packaging Quantity:
    1000
  • Primary Product Color:
    White
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Product Length:
    1 in, 25 mm
  • Expanded Inside Diameter (Min):
    .375 in, 9.5 mm
  • Recovered Inside Diameter (Max):
    .187 in, 4.7 mm
  • Shrink Ratio:
    2:1
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$2.88
100
$2.87
250
$2.86
500
$2.85
1,000
$1.75
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!