Image is representational - see mfr. specs

ZHD-SCE-1K-3.2-50-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZHD-SCE-1K-3.2-50-9
Search Keywords: EC9894000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC9894-000
  • Alias/AKA:
    ZHD-SCE-1K-3.2-50-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging Quantity:
    1000
  • Recommended Ribbon:
    See Printer Ribbon Matrix
  • Recommended Printer:
    See Printer Ribbon Matrix
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Supplied Diameter:
    .126 in, 3.2 mm
  • Tubing Type:
    Ladder
  • Printer Technology:
    Thermal Transfer
  • Recovered Inside Diameter:
    .06 in, 1.5 mm
  • Markers per Sleeve:
    1
  • Tubing Grade:
    Fluid Resistant & Low Fire Hazard
  • Shrink Ratio:
    2:1
  • Sleeve Length:
    2 in, 50 mm
  • Color:
    White
  • Compatible Cable Diameter:
    .069 – .105 in, 1.7 – 2.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
65 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!