- Home ›
- All Products›
- EC9891-000
EC9891-000
TE Connectivity / Raychem Brand
ZHD-SCE-38.1-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-38.1-50-S1-9
Search Keywords: EC9891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9891-000
-
Alias/AKA:ZHD-SCE-38.1-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:250
-
Number of Prescores:1
-
Primary Product Color:White
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.75 in, 19 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$6.41
500
$3.94
750
$3.12
1,000 +
$3.06
Click for Quote
Log in
to unlock special pricing