- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EC9884-000
EC9884-000
TE Connectivity / Raychem Brand
ZHD-SCE-12.7-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-12.7-50-9
Search Keywords: EC9884000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9884-000
-
Alias/AKA:ZHD-SCE-12.7-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,500
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
40
$3.19
50
$3.18
100
$3.17
250
$3.16
500
$1.95
750
$1.54
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing