- Home ›
- All Products›
- EC9875-000
EC9875-000
TE Connectivity / Raychem Brand
ZHD-SCE-2.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-2.4-50-S1-9
Search Keywords: EC9875000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9875-000
-
Alias/AKA:ZHD-SCE-2.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
250 -
Number of Prescores:1
-
Packaging Quantity:250
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.047 in, 1.19 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.17
750
$1.09
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing