- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EC9874-000
EC9874-000
TE Connectivity / Raychem Brand
ZHD-SCE-2.4-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-2.4-50-9
Search Keywords: EC9874000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9874-000
-
Alias/AKA:ZHD-SCE-2.4-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Format:Ladder
-
Compatible Cable Diameter:1.27 – 1.9 mm
-
Material:Radiation Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):2.4 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Number of Prescores:N/A
-
Sleeve Length (Nominal):50 mm
-
Operating Temperature Range:-55 – 125 °C
-
Product Type:Marker Sleeve
-
Fire Performance:Self-Extinguishing
-
Grade:LFH
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Recommended Printer:See Printer Ribbon Matrix
-
Wall Thickness (Nominal) (Full Recovery):.5 mm
-
Comment:Other colors available, contact TE.
-
Sleeve Color:White
-
Recovered Inside Diameter (Max):.047 in
-
Shrink Ratio:2:1
-
Markers per Sleeve:N/A
-
Packaging Quantity:250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,816
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.925
500
$0.906
1,000
$0.886
2,500
$0.861
5,000
$0.642
7,500
$0.619
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing