- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EC9866-000
EC9866-000
TE Connectivity / Raychem Brand
ZHD-SCE-5K-3.2-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-5K-3.2-50-4
Search Keywords: EC9866000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9866-000
-
Alias/AKA:ZHD-SCE-5K-3.2-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Recommended Printer:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Sleeve Length (Nominal):50 mm
-
Grade:LFH
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Wall Thickness (Nominal) (Full Recovery):.5 mm
-
Packaging Quantity:5000
-
Recovered Inside Diameter (Max):1.58 mm
-
Product Type:Marker Sleeve
-
Shrink Ratio:2:1
-
Number of Prescores:N/A
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
-
Sleeve Color:Yellow
-
Compatible Cable Diameter:.069 – .105 in
-
Operating Temperature Range:-67 – 257 °F
-
Material:Radiation Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.126 in
-
Markers per Sleeve:N/A
-
Fire Performance:Self-Extinguishing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$1.981
2,500
$1.049
3,750
$0.738
5,000 +
$0.723
Click for Quote
Log in
to unlock special pricing