- Home ›
- All Products›
- EC9862-000
EC9862-000
TE Connectivity / Raychem Brand
ZHD-SCE-1K-25.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-1K-25.4-50-4
Search Keywords: EC9862000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9862-000
-
Alias/AKA:ZHD-SCE-1K-25.4-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.97 in, 50 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$5.42
500
$3.33
750
$2.64
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing