- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EC9842-000
EC9842-000
TE Connectivity / Raychem Brand
ZHD-SCE-19.0-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-19.0-50-4
Search Keywords: EC9842000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9842-000
-
Alias/AKA:ZHD-SCE-19.0-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
30
$4.81
50
$4.80
100
$4.79
250
$4.78
500
$2.95
750
$2.33
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing