Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EC9840-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

ZHD-SCE-12.7-50-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZHD-SCE-12.7-50-4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC9840-000
  • Alias/AKA:
    ZHD-SCE-12.7-50-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Sleeve
  • Body Material:
    Low Fire Hazard
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 125 °C
  • Inside Diameter After Shrinking:
    6.35 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
10
17 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
10
€2.288
100
€1.841
250
€1.758
500
€1.706
1,000
€1.612
2,500
€1.570
5,000
€1.186
7,500 +
€1.165
Click for Quote
Log in to unlock special pricing