- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EC9836-000
EC9836-000
TE Connectivity / Raychem Brand
ZHD-SCE-6.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-6.4-50-4
Search Keywords: EC9836000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC9836-000
-
Alias/AKA:ZHD-SCE-6.4-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,730
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
55
$1.83
100
$1.82
250
$1.81
500
$1.37
750
$1.28
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing