- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC7744-000
EC7744-000
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Bulk
Search Keywords: EC7744000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7744-000
-
Alias/AKA:HS032WE2NF050X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4400 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,100
$0.9905
2,200
$0.6096
3,300
$0.4826
4,400 +
$0.4729
Click for Quote
Log in
to unlock special pricing