- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC7721-000
EC7721-000
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
- HS Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: EC7721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7721-000
-
Alias/AKA:HS032WE1DS050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
585
Ships today, if you order in
On Order:
1,100
can ship 9/7/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$2.34
50
$1.78
100
$1.48
275
$1.35
550
$1.30
825
$1.29
1,100 +
$1.10
Click for Quote
Log in
to unlock special pricing