- Home ›
- All Products›
- EC7659-000
EC7659-000
TE Connectivity / Raychem Brand
HLX253WE1TS050B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX253WE1TS050B
Search Keywords: EC7659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7659-000
-
Alias/AKA:HLX253WE1TS050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
250 -
Packaging Quantity:1000
-
Number of Tie-Wrap Holes:4
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Height:1 in, 25.3 mm
-
Product Length:2.75 in, 70 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
63
$16.21
125
$10.05
188
$7.94
250 +
$7.78
Click for Quote
Log in
to unlock special pricing