- Home ›
- All Products›
- EC7650-000
EC7650-000
TE Connectivity / Raychem Brand
HLX203WE1TS050B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX203WE1TS050B
Search Keywords: EC7650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7650-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
500 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Height:.8 in, 20.3 mm
-
Product Length:2.75 in, 70 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
125
$5.91
250
$3.63
375
$2.88
500 +
$2.82
Click for Quote
Log in
to unlock special pricing