- Home ›
- All Products›
- EC7649-000
EC7649-000
TE Connectivity / Raychem Brand
HLX203WE1TS033B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX203WE1TS033B
Search Keywords: EC7649000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7649-000
-
Alias/AKA:HLX203WE1TS033B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Height:.8 in, 20.3 mm
-
Product Length:2.1 in, 52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
125
$3.47
250
$2.61
375
$2.43
500 +
$2.38
Click for Quote
Log in
to unlock special pricing