- Home ›
- All Products›
- EC7646-000
EC7646-000
TE Connectivity / Raychem Brand
HLX150YW1TS070B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX150YW1TS070B
Search Keywords: EC7646000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7646-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Primary Product Color:Yellow
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1 in, 25.4 mm
-
Product Height:15 mm
-
Number of Tie-Wrap Holes:4
-
Printer Technology:Thermal Transfer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
125
$3.18
250
$2.38
375
$2.22
500 +
$2.18
Click for Quote
Log in
to unlock special pricing