- Home ›
- All Products›
- EC7639-000
EC7639-000
TE Connectivity / Raychem Brand
HLX150WE1TS025B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HLX150WE1TS025B
Search Keywords: EC7639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7639-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Tie-Wrap Holes:4
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.8 in, 45 mm
-
Product Height:.6 in, 15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks
can ship
8/3/26