- Home ›
- All Products›
- EC7638-000
EC7638-000
TE Connectivity / Raychem Brand
HLX104YW1TS070B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HLX104YW1TS070B
Search Keywords: EC7638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7638-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Height:10.4 mm
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Number of Tie-Wrap Holes:4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.44
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing