- Home ›
- All Products›
- EC7633-000
EC7633-000
TE Connectivity / Raychem Brand
HLX104WE1TS070B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HLX104WE1TS070B
Search Keywords: EC7633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7633-000
-
Alias/AKA:HLX104WE1TS070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Quantity:1000
-
Number of Tie-Wrap Holes:4
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Height:.4 in, 10.4 mm
-
Product Length:3.5 in, 90 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$2.40
1,500
$1.68
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing