- Home ›
- All Products›
- EC7629-000
EC7629-000
TE Connectivity / Raychem Brand
HLX104WE1TS025B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX104WE1TS025B
Search Keywords: EC7629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7629-000
-
Alias/AKA:HLX104WE1TS025B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.8 in, 45 mm
-
Product Height:.4 in, 10.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$2.70
500
$1.66
750
$1.31
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing