- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EC7610-000
EC7610-000
TE Connectivity / Raychem Brand
HL253WE1TS070B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HL253WE1TS070B
Search Keywords: EC7610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7610-000
-
Alias/AKA:HL253WE1TS070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Number of Tie-Wrap Holes:4
-
Tag Grade:Low Fire Hazard
-
Printer Technology:Thermal Transfer
-
Tag Height:1 in, 25.3 mm
-
Tag Color:White
-
Tag Length:3.5 in, 90 mm
-
Packaging Quantity:1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$2.12
250
$2.08
500
$2.03
1,000
$1.99
2,500
$1.96
5,000
$1.94
7,500
$1.73
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing