- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EC7606-000
EC7606-000
TE Connectivity / Raychem Brand
HL253WE1TS025B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HL253WE1TS025B
Search Keywords: EC7606000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7606-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
250 -
Tag Height:1 in, 25.3 mm
-
Tag Color:White
-
Number of Tie-Wrap Holes:4
-
Tag Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Tag Length:1.8 in, 45 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$6.18
500
$6.16
1,000
$3.26
1,500
$2.30
2,000 +
$2.25
Click for Quote
Log in
to unlock special pricing