- Home ›
- All Products›
- EC7556-000
EC7556-000
TE Connectivity / Raychem Brand
HL104WE1TS070B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HL104WE1TS070B
Search Keywords: EC7556000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7556-000
-
Alias/AKA:HL104WE1TS070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:3.5 in, 90 mm
-
Product Height:.4 in, 10.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$3.28
500
$2.02
750
$1.60
1,000 +
$1.56
Click for Quote
Log in
to unlock special pricing