- Home ›
- All Products›
- EC7554-000
EC7554-000
TE Connectivity / Raychem Brand
HL104WE1TS038B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HL104WE1TS038B
Search Keywords: EC7554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7554-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Height:.4 in, 10.4 mm
-
Product Length:2.3 in, 58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
500
$2.78
1,000
$1.71
1,500
$1.36
2,000 +
$1.33
Click for Quote
Log in
to unlock special pricing