- Home ›
- All Products›
- EC6812-000
EC6812-000
TE Connectivity / Raychem Brand
05801411
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
05801411
Search Keywords: EC6812000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6812-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Marker Style:Push-On
-
Printed Marking Color:Black
-
Marker Size:5
-
Printed Marking:B
-
Packaging Quantity:1000
-
Marker Cut:Straight
-
Primary Product Material:Flexible PVC
-
Primary Product Color:Yellow
-
Product Width:.177 in, 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0185
8,000
$0.0155
25,000
$0.0146
50,000
$0.0139
100,000
$0.0136
150,000
$0.0132
250,000
$0.0132
500,000 +
$0.0127
Click for Quote
Log in
to unlock special pricing