- Home ›
- All Products›
- EC6693-000
EC6693-000
TE Connectivity / Raychem Brand
UV-SCE-1K-1-1/2-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
UV-SCE-1K-1-1/2-2.0-9
Search Keywords: EC6693000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6693-000
-
Alias/AKA:UV-SCE-1K-1-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Primary Product Color:White
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.75 in, 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$18.41
100
$18.36
250
$18.32
500
$18.27
1,000
$9.64
1,500
$6.63
2,000 +
$6.50
Click for Quote
Log in
to unlock special pricing