- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6660-000
EC6660-000
TE Connectivity / Raychem Brand
The EC6660-000 is a UV-resistant, heat-shrinkable marker sleeve used for the identification of wires and cables.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The EC6660-000 is a UV-resistant, heat-shrinkable marker sleeve used for the identification of wires and cables.
Search Keywords: EC6660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6660-000
-
Alias/AKA:UV-SCE-1K-3/32-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
3,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.75
250
$1.71
500
$1.68
1,000
$1.66
1,500
$1.65
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing