- Home ›
- All Products›
- EC6637-000
EC6637-000
TE Connectivity / Raychem Brand
UV-SCE-1/4-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-1/4-2.0-9
Search Keywords: EC6637000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6637-000
-
Alias/AKA:UV-SCE-1/4-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$4.89
500
$3.01
750
$2.38
1,000 +
$2.34
Click for Quote
Log in
to unlock special pricing