- Home ›
- All Products›
- EC6633-000
EC6633-000
TE Connectivity / Raychem Brand
UV-SCE-1/8-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-1/8-2.0-9
Search Keywords: EC6633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6633-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:250
-
Markers per Sleeve:1
-
Primary Product Color:White
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Recovered Inside Diameter (Max):.063 in, 1.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$3.54
500
$2.18
750
$1.73
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing