- Home ›
- All Products›
- EC6623-000
EC6623-000
TE Connectivity / Raychem Brand
UV-SCE-3/32-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-3/32-2.0-4
Search Keywords: EC6623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6623-000
-
Alias/AKA:UV-SCE-3/32-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Primary Product Color:Yellow
-
Markers per Sleeve:1
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Product Length:2 in, 50 mm
-
Recovered Inside Diameter (Max):.031 in, .79 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing