Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC6533-000

13611914

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
13611914
Search Keywords: EC6533000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC6533-000
Alias/AKA: 13611914
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Material: Polyvinyl Chloride
Marker Color: White
Maximum Cable Diameter: 7 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC6533-000 RoHS compliant?
Yes, EC6533-000 is RoHS compliant.
What is the lead time for EC6533-000?
The standard lead time for EC6533-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0220
5,000
$0.0215
25,000
$0.0183
50,000
$0.0181
100,000
$0.0179
150,000
$0.0178
250,000
$0.0176
500,000 +
$0.0174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!