- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6488-000
EC6488-000
TE Connectivity / Raychem Brand
13611434
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611434
Search Keywords: EC6488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6488-000
-
Alias/AKA:13611434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0351
5,000
$0.0329
25,000
$0.0324
50,000
$0.0322
100,000
$0.0321
150,000
$0.0320
250,000
$0.0320
500,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing