- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6484-000
EC6484-000
TE Connectivity / Raychem Brand
13611430
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
13611430
Search Keywords: EC6484000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6484-000
-
Alias/AKA:13611430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0440
7,500
$0.0308
25,000
$0.0285
50,000
$0.0276
100,000
$0.0275
150,000
$0.0273
250,000
$0.0272
500,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing