- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6478-000
EC6478-000
TE Connectivity / Raychem Brand
13611424
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
13611424
Search Keywords: EC6478000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6478-000
-
Alias/AKA:13611424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
You may purchase all in-stock quantity of 249
On Order:
14,400
can ship 7/17/26
Stock lot only:
249
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.0486
1,000
$0.0442
7,500
$0.0308
25,000
$0.0285
50,000
$0.0276
100,000
$0.0275
150,000
$0.0273
250,000
$0.0272
500,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing