Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC6473-000

13611419

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
13611419
Search Keywords: EC6473000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC6473-000
Alias/AKA: 13611419
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Material: Polyvinyl Chloride
Maximum Cable Diameter: 7 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC6473-000 RoHS compliant?
Yes, EC6473-000 is RoHS compliant.
What is the lead time for EC6473-000?
The standard lead time for EC6473-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Manufacturer Stock:
102,000 can ship
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0215
7,500
$0.0189
25,000
$0.0185
50,000
$0.0182
100,000
$0.0180
150,000
$0.0179
250,000
$0.0177
500,000 +
$0.0176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!