Image is representational - see mfr. specs

13611418

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
13611418
Search Keywords: EC6472000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC6472-000
  • Alias/AKA:
    13611418
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0440
7,500
$0.0308
25,000
$0.0285
50,000
$0.0276
100,000
$0.0275
150,000
$0.0273
250,000
$0.0272
500,000 +
$0.0271
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!