- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6465-000
EC6465-000
TE Connectivity / Raychem Brand
13611411
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611411
Search Keywords: EC6465000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6465-000
-
Alias/AKA:13611411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
29,000
can ship
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0538
5,000
$0.0376
25,000
$0.0348
50,000
$0.0337
100,000
$0.0335
150,000
$0.0334
250,000
$0.0332
500,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing