- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6455-000
EC6455-000
TE Connectivity / Raychem Brand
13611401
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
13611401
Search Keywords: EC6455000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6455-000
-
Alias/AKA:13611401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:BROWN
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,000
Can Ship immediately
Manufacturer Stock:
89,000
can ship
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0578
5,000
$0.0396
25,000
$0.0366
50,000
$0.0364
100,000
$0.0354
150,000
$0.0352
250,000
$0.0350
500,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing