- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC6405-000
EC6405-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Polyvinyl Chloride Black Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cable Markers Pre-Marked Polyvinyl Chloride Black Reel
Search Keywords: EC6405000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6405-000
-
Alias/AKA:13611000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Black
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0290
7,500
$0.0228
25,000
$0.0218
50,000
$0.0215
100,000
$0.0207
150,000
$0.0206
250,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing