- Home ›
- All Products›
- EC5882-000
EC5882-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "7", (W) 4.5 mm, max. bundle 6.3 mm, yellow, EC5882-000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PVC cable maker, imprint "7", (W) 4.5 mm, max. bundle 6.3 mm, yellow, EC5882-000
Search Keywords: EC5882000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5882-000
-
Alias/AKA:11563407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
8475
Price (USD)
Qty
Unit Price
1
$0.0152
8,475
$0.0138
42,373
$0.0132
84,746
$0.0126
423,729 +
$0.0121
Click for Quote
Log in
to unlock special pricing