- Home ›
- All Products›
- EC5880-000
EC5880-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "5", (W) 4.5 mm, max. bundle 6.3 mm, yellow, EC5880-000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PVC cable maker, imprint "5", (W) 4.5 mm, max. bundle 6.3 mm, yellow, EC5880-000
Search Keywords: EC5880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5880-000
-
Alias/AKA:11563405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
Price (USD)
Qty
Unit Price
4,000
$0.0143
8,475
$0.0135
42,373
$0.0129
84,746
$0.0124
423,729 +
$0.0119
Click for Quote
Log in
to unlock special pricing