Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC5352-000

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
Search Keywords: EC5352000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC5352-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Packaging Method: Box
Printed Marking Color: Black
Packaging Quantity: 1000
Printed Marking: V
Marker Style: Push-On
Marker Cut: Straight
Primary Product Color: White
Primary Product Material: Flexible PVC
Marker Size: 5
Product Width: .177 in, 4.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC5352-000 discontinued?
Yes, EC5352-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EC5352-000?
The recommended replacement for EC5352-000 is 11531931 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is EC5352-000 RoHS compliant?
Yes, EC5352-000 is RoHS compliant.
What is the lead time for EC5352-000?
The standard lead time for EC5352-000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0141
10,000 +
$0.0131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!