- Home ›
- All Products›
- EC5342-000
Available Replacements
TE Connectivity / Raychem Brand
EC5342-000
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
Search Keywords: EC5342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printed Marking:L
-
Packaging Method:Box
-
Marker Size:5
-
Packaging Quantity:1000
-
Marker Cut:Straight
-
Marker Style:Push-On
-
Printed Marking Color:Black
-
Primary Product Color:White
-
Primary Product Material:Flexible PVC
-
Product Width:.177 in, 4.5 mm
Product Guides
+
Frequently Asked Questions
Is EC5342-000 discontinued?
Yes, EC5342-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EC5342-000?
The recommended replacement for EC5342-000 is 11531921 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is EC5342-000 RoHS compliant?
Yes, EC5342-000 is RoHS compliant.
What is the lead time for EC5342-000?
The standard lead time for EC5342-000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.